Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No35121Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AP3650
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No35121Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AP3650
Technical Datasheet
AF Size - Metric-
AF Size - Imperial9/64"
Hex Key TypeShort Arm L Key
Long Arm Length72mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
AF Size - Metric
-
Hex Key Type
Short Arm L Key
Product Range
-
AF Size - Imperial
9/64"
Long Arm Length
72mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
