Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No35408Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AP3661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $49.090 |
Price for:Each
Minimum: 1
Multiple: 1
$49.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No35408Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AP3661
Technical Datasheet
AF Size - Metric8mm
AF Size - Imperial-
Hex Key TypeLong Arm L Key
Long Arm Length208mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
AF Size - Metric
8mm
Hex Key Type
Long Arm L Key
Product Range
-
AF Size - Imperial
-
Long Arm Length
208mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
