
Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.650 |
Product Information
Product Overview
37090 is a 7 piece Torx flag handle screwdriver set. Wiha Torx Plus flag handles are built for high torque transfer with small screws. The flag handles have a molded flag and a top grip knob to allow for rapid spinning of the driver. Torx Plus flag handles are commonly used in the CNC machining industry and knife maintenance. The screwdriver blades are made of premium quality tool steel for strength and durability and are through hardened for best wear resistance and have a black coating for corrosion resistance. Wiha's exact-fit Torx tips eliminate excessive bit wobble for increased driver accuracy. The result is a highly stable engagement with the screw head and a reduction in fastener cam-out that can lead to injury or damage to finished materials.
- TORX plus flag style handle with spinner top
- Exact fit machined tips for TORX plus screws
- Blades of high performance CRM 72 tool steel
- Handles are molded on for permanent bond
- 1.63inch product depth, 2.5inch product width, 6.9inch product height
Contents
Torx flag handle screwdriver T7 - 10 pack (37057), Torx flag handle screwdriver T20 - 10 pack (37062), Torx flag handle screwdriver T15 - 10 pack (37061), Torx flag handle screwdriver T10 - 10 pack (37060), Torx flag handle screwdriver T8 - 10 pack (37058), Torx flag handle screwdriver T6 - 10 pack (37056), Torx flag handle screwdriver T9 - 10 pack (37059).
Technical Specifications
T6, T7, T8, T9, T10, T15, T20
Screwdriver
TORX Series
7 Piece of T6, T7, T8, T9, T10, T15, T20 Torx Handle Set
-
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
