
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 38083Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 77AK5324 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $42.240 |
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 38083Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 77AK5324 |
| Technical Datasheet | |
| Kit Contents | 14 Pieces of Stubby Bike Repair Multi Driver Bit Set |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
38083 is a 14 piece stubby bike repair multi-driver. When working in confined work environments, bike hobbyist requires short, manageable screwdrivers which can apply considerable force despite their size. The Stubby short screwdriver with bits is the ideal solution for such conditions. With just 2.5" OAL, this tool is perfect for working in confined spaces. The screwdriver features a bit storage in the handle to securely hold bits with standard screw profiles. The right bit can be quickly and easily selected and taken from the handle. The Soft Finish Stubby bit Holder allows users to be optimally equipped for all standard fastening types when out on jobs.
- Store six 1-inch insert bits in cap
- Strong bit holding magnet
- Pocketsize design at 2.5" overall length
- Includes 4 essential screwdriver tip styles
- SoftFinish® cushion grip handle for comfort and control
- Wiha premium bits exact fit precision machined tip for reduced cam-out
- Wiha premium quality tool steel for strength and durability
- Handle sized proportionate to the blade for consistent mechanical advantage
- Perfect in confined spaces and has parallel flats for roll-off prevention
- 9inch product depth, 4.75inch product height, 1.5inch product width
Contents
Slotted bit 4.5mm-25mm (3/16) - 10 pack (71001), Phillips bit #1 - 25mm-10 pack (71101), Phillips bit #2 - 25mm-10 pack (71102), Hex bit 2.0mm-25mm-10 pack (71306), Hex bit 2.5mm-25mm-10 pack (71308) Hex bit 3.0mm-25mm-10 pack (71309), Hex bit 4.0mm-25mm-10 pack (71312), Hex bit 5.0mm-25mm-10 pack (71315), Hex bit 6.0mm-25mm-10 pack (71318), Torx bit T10 - 25mm-10 pack (71510), Torx bit T15 - 25mm-10 pack (71515), Torx bit T20 - 25mm-10 pack (71520), Torx bit T25 - 25mm-10 pack (71525).
Technical Specifications
| Kit Contents | 14 Pieces of Stubby Bike Repair Multi Driver Bit Set |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
