Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No38460Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04X4022
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.520 |
Price for:Each
Minimum: 1
Multiple: 1
$33.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No38460Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04X4022
Technical Datasheet
Length400mm
For Use With-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
1/4" stainless steel magnetic bit holder made of CRM-72 tool steel for long lasting use.
- Through hardened for durability
- Ergonomic handles with molded on cushion grips for extended use
- Blade length: 300mm
- Overall length: 410mm
Technical Specifications
Length
400mm
Product Range
-
For Use With
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
