Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No42416Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AH6645
Product RangePicoFinish
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.060 |
| 5+ | $12.820 |
Price for:Each
Minimum: 1
Multiple: 1
$13.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No42416Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AH6645
Product RangePicoFinish
Technical Datasheet
Phillips Tip Size#1
Blade Length80mm
Overall Length180mm
Overall Length180mm
Product RangePicoFinish
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Phillips Tip Size
#1
Overall Length
180mm
Product Range
PicoFinish
Blade Length
80mm
Overall Length
180mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
