Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No42478Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH5283
Product RangePicoFinish
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.190 |
| 5+ | $18.860 |
Price for:Each
Minimum: 1
Multiple: 1
$19.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No42478Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH5283
Product RangePicoFinish
Technical Datasheet
Torx Tip SizeT5
Torx Key TypeT5
Blade Length40mm
Overall Length134mm
Overall Length134mm
Product RangePicoFinish
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torx Tip Size
T5
Blade Length
40mm
Overall Length
134mm
SVHC
No SVHC (16-Jul-2019)
Torx Key Type
T5
Overall Length
134mm
Product Range
PicoFinish
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
