Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No42480Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH5285
Product RangePicoFinish
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.900 |
| 5+ | $15.570 |
Price for:Each
Minimum: 1
Multiple: 1
$15.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No42480Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH5285
Product RangePicoFinish
Technical Datasheet
Torx Tip SizeT7
Torx Key TypeT7
Blade Length40mm
Overall Length140mm
Overall Length140mm
Product RangePicoFinish
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torx Tip Size
T7
Blade Length
40mm
Overall Length
140mm
SVHC
No SVHC (16-Jul-2019)
Torx Key Type
T7
Overall Length
140mm
Product Range
PicoFinish
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
