Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No43682Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.54AH1737
Product RangePicoFinish
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.920 |
| 5+ | $16.610 |
Price for:Each
Minimum: 1
Multiple: 1
$16.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No43682Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.54AH1737
Product RangePicoFinish
Technical Datasheet
Overall Length144mm
Overall Length144mm
Hex Tip Size1.5mm
Product RangePicoFinish
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Overall Length
144mm
Hex Tip Size
1.5mm
SVHC
No SVHC (16-Jul-2019)
Overall Length
144mm
Product Range
PicoFinish
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
