
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 43689Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 54AH1743 |
| Product Range | PicoFinish |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.810 |
| 5+ | $23.960 |
| 10+ | $23.050 |
| 25+ | $21.790 |
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 43689Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 54AH1743 |
| Product Range | PicoFinish |
| Technical Datasheet | |
| Drive Size - Metric | 4mm |
| Blade Length - Metric | 60mm |
| Overall Length - Metric | 160mm |
| Drive Size - Imperial | 0.157" |
| Blade Length - Imperial | 2.36" |
| Overall Length - Imperial | 6.3" |
| Product Range | PicoFinish |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
43689 is a fine screwdriver PicoFinish ESD hex nut driver. The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conductive fine screwdriver PicoFinish® ESD hosts such tasks effortlessly. Thanks to their long, slim handles and quick-turning zone, these fine screwdrivers are ideal for careful, precise work practices on delicate workpieces. Their ergonomic handle design with soft zone makes them comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The dissipative tool safely channels electrostatic energy away in a controlled fashion.
- 4mm x 60mm size
- Ideal for fine and delicate fastening tasks on components at risk of electrostatic discharge
- Makes handling easier - Extra-long rotating cap ensures optimum feed
- Screwdriver handle size concept for optimal balance between precision and control
- Lowers your costs - Electrostatically conductive tools protect electronic components from damage
- Careful workmanship and controlled power transmission thanks to the slim handle with soft grip
Technical Specifications
| Drive Size - Metric | 4mm |
|---|---|
| Overall Length - Metric | 160mm |
| Blade Length - Imperial | 2.36" |
| Product Range | PicoFinish |
| Blade Length - Metric | 60mm |
|---|---|
| Drive Size - Imperial | 0.157" |
| Overall Length - Imperial | 6.3" |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
