Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No43690Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.54AH1744
Product RangePicoFinish
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.630 |
| 5+ | $24.180 |
Price for:Each
Minimum: 1
Multiple: 1
$24.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No43690Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.54AH1744
Product RangePicoFinish
Technical Datasheet
Drive Size - Metric5mm
Blade Length - Metric60mm
Overall Length - Metric160mm
Drive Size - Imperial0.197"
Blade Length - Imperial2.36"
Overall Length - Imperial6.3"
Product RangePicoFinish
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Drive Size - Metric
5mm
Overall Length - Metric
160mm
Blade Length - Imperial
2.36"
Product Range
PicoFinish
Blade Length - Metric
60mm
Drive Size - Imperial
0.197"
Overall Length - Imperial
6.3"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
