Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $340.000 |
Price for:Each
Minimum: 1
Multiple: 1
$340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No44318Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AH3775
Product RangespeedE II
Technical Datasheet
Battery Voltage-
Chuck Size-
Torque Max12N-m
Battery Capacity-
Kit ContentsE-Screwdriver Handle, SlimBit Electric Bit Slotted & PlusMinus/Pozidriv, Charger, Battery Set
Product RangespeedE II
Plug TypeEU, USB
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Battery Voltage
-
Torque Max
12N-m
Kit Contents
E-Screwdriver Handle, SlimBit Electric Bit Slotted & PlusMinus/Pozidriv, Charger, Battery Set
Plug Type
EU, USB
Chuck Size
-
Battery Capacity
-
Product Range
speedE II
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

