Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 44505Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 28C1836 |
| Also Known As | GTIN UPC EAN: 084705445052 |
| Your Part Number | |
| Technical Datasheet |
455 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.530 |
Price for:Each
Minimum: 1
Multiple: 1
$42.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 44505Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 28C1836 |
| Also Known As | GTIN UPC EAN: 084705445052 |
| Technical Datasheet | |
| Tweezer Type | ESD Safe |
| Tweezer Tip Type | Straight, Round |
| Overall Length | 120mm |
| Tip Style | Style 2A |
| Tweezer Body Material | Stainless Steel Body |
| Tweezer Tip Material | Stainless Steel Tip |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The 44505 is a 120mm ESD Safe Tweezer made of anti-magnetic and acid resistant stainless steel with fine point. It is suitable for use with all current electronics applications.
- Static dissipative
- Special alloyed, non-rusting
- Coated by ESD-safe dissipative material
Applications
Industrial
Technical Specifications
| Tweezer Type | ESD Safe |
|---|---|
| Overall Length | 120mm |
| Tweezer Body Material | Stainless Steel Body |
| Product Range | - |
| Tweezer Tip Type | Straight, Round |
|---|---|
| Tip Style | Style 2A |
| Tweezer Tip Material | Stainless Steel Tip |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for 44505
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
