Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No45221Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AK9915
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.540 |
| 5+ | $98.770 |
| 10+ | $97.030 |
| 20+ | $95.280 |
Price for:Each
Minimum: 1
Multiple: 1
$100.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No45221Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AK9915
Technical Datasheet
Test Frequency Range-
Voltage Measuring Range AC100V to 700V
Operating Temperature Min-
Operating Temperature Max-
External Height31mm
External Width75mm
External Depth93mm
Weight217g
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Test Frequency Range
-
Operating Temperature Min
-
External Height
31mm
External Depth
93mm
Product Range
-
Voltage Measuring Range AC
100V to 700V
Operating Temperature Max
-
External Width
75mm
Weight
217g
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
