
Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.270 |
Product Information
Product Overview
53082 is a 2 piece SoftFinish X heavy duty slotted and Phillips screwdriver set. Wiha SoftFinish driver handles are the standard for professional quality. Featuring an 8-edged large-diameter comfort grip, SoftFinish puts maximum surface area in the palm of user hand for powerful torque and less fatigue. Each handle is sized proportionately to its driver blade profile for an optimal turn-force. Constructed of direct-molded dual durometer materials the SoftFinish driver handle stands up to the heavy everyday use of professionals. Wiha screwdrivers consist of premium-quality tool steel engineered for performance in high-demand environments pros see every day. Each driver blade is precisely heat-treated delivering years of service life, and the driver tips are precision machined for an exact fit, nearly eliminating the potential for fastener head cam-out.
- Ergonomic cushion grip handle for comfort and control
- Handle sized proportionate to blade for consistent mechanical advantage
- Dual durometer construction for long-lasting durability
- Heavy duty solid shaft of high performance tool steel
- Parallel flats for roll-off prevention
- Wiha premium quality tool steel for strength and durability
- Chrome-plated satin finish for corrosion protection
- Exact fit precision machined tip for reduced cam-out
- 13.75inch product depth, 4.5inch product width, 1.5inch product height, 10.6inch overall length
Contents
SoftFinish X heavy duty Phillips screwdriver #2 x 100mm (53115), SoftFinish X heavy duty slotted screwdriver 8.0mm x 150mm (53005).
Technical Specifications
8mm x 150mm Slotted, #2 x 100mm Phillips Screwdrivers
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
