
Need more?
| Quantity | Price |
|---|---|
| 1+ | $102.090 |
Product Information
Product Overview
53095 is a 5 piece SoftFinish X heavy duty slotted and Phillips screwdriver set. Wiha SoftFinish Driver Handles are the standard for professional quality. Featuring an 8-edged large-diameter comfort grip, SoftFinish provides puts the maximum surface area in the palm of user hand for efficient torque and less fatigue. Each handle is sized proportionately to their driver blade profile or intended application to enable optimal turn-force. Constructed of direct-molded dual durometer materials the SoftFinish driver handle stands up to the heavy everyday use of professionals. The extra heavy design features a metal striking cap for hammer impact resistance and hex bolstered blades for wrenching function and torque strength. Wiha screwdrivers consist of premium-quality tool steel engineered for performance in high-demand environments pros see every day.
- SoftFinish® cushion grip handle for comfort and control
- Handle direct molded to blade for permanent bond
- Handle sized proportionate to blade for consistent mechanical advantage
- Parallel flats for roll-off prevention
- Exact fit precision machined tip for reduced cam-out
- Wiha premium quality tool steel for strength and durability
- Tip profile labeled on cap for easy identification
- Backed by the Wiha no hassle guarantee
- 11.6inch product depth, 10inch product width, 1.5inch product height, 10.6inch overall length
Contents
SoftFinish X heavy duty slotted screwdriver 6.5mm x 125mm (53004), SoftFinish X heavy duty slotted screwdriver 8.0mm x 150mm (53005), SoftFinish X heavy duty slotted screwdriver 10.0mm x 175mm (53006 ), SoftFinish X heavy duty Phillips screwdriver #1 x 80mm (53110), SoftFinish X heavy duty Phillips screwdriver #2 x 100mm (53115).
Technical Specifications
6.5mm, 8mm, 10mm Slotted, #1, #2 Phillips Screwdrivers
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
