Print Page
53398
Screwdriver Set, Extra Heavy Duty, 8 Pieces of 4.5, 5.5, 6.5, 8, 10mm Slotted, #1, #2, #3 Phillips
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No53398Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10J3847
Product RangeMicroFinish Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $196.430 |
Price for:Each
Minimum: 1
Multiple: 1
$196.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No53398Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10J3847
Product RangeMicroFinish Series
Technical Datasheet
Kit Contents8 Piece of 4.5, 5.5, 6.5, 8, 10mm Slotted, #1, #2, #3 Phillips Heavy Duty Screwdriver
Product RangeMicroFinish Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
53398 is an 8 piece MicroFinish Xheavy duty slotted and phillips screwdriver set. Set includes phillips #1, #2, #3 slotted 4.5, 5.5, 6.5, 8.0, 10.0mm.
- Requires less drive force achieves 50% more torque
- Exact fit precision machined tips
- Through hardened CRM-72 tool steel blades
- Textured surface displaces oil and moisture for a safe grip
- 3.4inch product depth, 6.8inch product width, 11.3inch product height
Contents
53310/53315/53320/ 53325/5333 MicroFinish XHeavy duty slotted screwdrivers, 53405/ 53410 MicroFinish XHeavy duty phillips screwdrivers, 53425 MicroFinish XHeavy duty Phillips #3 screwdriver.
Technical Specifications
Kit Contents
8 Piece of 4.5, 5.5, 6.5, 8, 10mm Slotted, #1, #2, #3 Phillips Heavy Duty Screwdriver
SVHC
No SVHC (16-Jul-2019)
Product Range
MicroFinish Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
