Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No57820Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AH6300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $38.130 |
Price for:Each
Minimum: 1
Multiple: 1
$38.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No57820Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AH6300
Technical Datasheet
Stripping Capacity AWG14AWG to 12AWG
Stripping Capacity Metric-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
57820 is a 7.75inch, dual NM-B cable classic grip wire stripper. Wire stripping plier and cutter measure 7. 75"/197mm OAL, stripping plier features a return spring for fast and efficient work, serrated pliers nose for working small nuts and pulling wire, stripping stations for 12/2 and 14/2 dual NM-B cable, 6/32 and 8/32 screw cutters, wire looping holes, and a quick release thumb-lock. Soft Vinyl Hand Grips provide a high level of comfort during force application.
- Staggered cutting blade produces clean, sure cut with 30-50% less effort
- Heat treated tool steel
- 0.5inch product depth, 4.25inch product width, 11.5inch product height
Technical Specifications
Stripping Capacity AWG
14AWG to 12AWG
For Use With
12-2 / 14-2 NM-B - 12-14 AWG Solid Wires and 6-32 / 8-32 Screw Cutters
SVHC
No SVHC (16-Jul-2019)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate