Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No66993Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27K5710
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $97.980 |
Price for:Each
Minimum: 1
Multiple: 1
$97.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No66993Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27K5710
Technical Datasheet
Kit Contents22 Pieces of 0.05" to 3/8" Ball End SAE Hex & 1.5mm to 10mm Ball End Metric Hex L-Key Set
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
66993 is a 22 piece, ball end hex L-key set (inch-metric). Set includes 1.5, 2.0, 3.0, 4.0, 5.0, 6.0, 8.0, 10.0mm, .050, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16, 3/8, 1/16, 5/64, 3/32, 7/64", holder 13 piece inch hex key black, Holder 9 piece metric hex black.
- Extra long metric ball end L-keys sets
- Wiha exclusive chrome-V-moly super tool steel
- Ball ends for up to 25° off center access fastening
- Through hardened for maximum durability
- 1inch product depth, 8.5inch, 12inch product height
Contents
66912/66908/66904/36949/36951/36954/36957/36958/36960/36961/36963/66918/66922/66926/66930/66937/66938/66945/66946/66947/66950/66952 ball end hex keys, 91191 13 piece black holder for SAE hex key, 91160 holder 9 piece metric hex.
Technical Specifications
Kit Contents
22 Pieces of 0.05" to 3/8" Ball End SAE Hex & 1.5mm to 10mm Ball End Metric Hex L-Key Set
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
