Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No70223Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.26AK8628
Product RangeTerminatorBlue Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.080 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$14.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No70223Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.26AK8628
Product RangeTerminatorBlue Series
Technical Datasheet
Bit TypeTorx
Hex Bit SizeT40
Length2"
Product RangeTerminatorBlue Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
70223 is a 2inch, torx T40, TerminatorBlue impact bit Torx (2 pack). TerminatorBlue Torx bits are impact rated for power tools and rigorously heat-treated to produce a bit lasting 120 times the service life compared to standard bits. With TerminatorBlue Torx impact bits user get the tightest-fit precision-machined driver tips from the company that sets the standard for precision. Wiha's exact-fit Torx tips eliminate excessive bit-wobble for increased driver accuracy. The result is a highly stable engagement with the screw head and a reduction in fastener cam-out that can lead to injury or damage to finished materials.
- Terminate screws faster and with fewer broken bits
- Wiha's TerminatorBlue Torx impact bits proven toughest
- TST™ torsion stabilizing technology for maximum flex and reduced tip stress
- Tuned torsion zone for maximum flex and reduced tip stress
- CVM premium quality tool steel for strength and durability
- Exact fit precision machined Torx tips for reduced cam-out
- Fit with a standard 1/4inch hex drive, impact-rated for power tool applications
- Minimum hardness tolerance of 61 RHC +/- 1
- 4.68nch product depth, 1.8inch product width, 0.28inch product height
- 2inch overall length
Technical Specifications
Bit Type
Torx
Length
2"
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
T40
Product Range
TerminatorBlue Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
