Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No70282Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK8636
Product RangeTerminatorBlue Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.190 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$13.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No70282Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK8636
Product RangeTerminatorBlue Series
Technical Datasheet
Bit TypeSquare
Hex Bit Size#2
Length2"
Product RangeTerminatorBlue Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
70282 is a 2inch, 5 pack, square #2, TerminatorBlue impact bit. TerminatorBlue bits are impact rated for power tools and rigorously heat-treated to produce a bit lasting 120 times the service life compared to standard bits. With TerminatorBlue Impact bits user get the tightest-fit precision-machined square driver tips from the company that sets the standard for precision. Wiha's exact-fit Square tips eliminate excessive bit-wobble for increased driver accuracy. The result is a highly stable engagement with the screw head and a reduction in fastener cam-out that can lead to injury or damage to finished materials.
- Terminate screws faster and with fewer broken bits
- Wiha's TerminatorBlue impact bits proven toughest
- TST™ Torsion Stabilizing Technology for maximum flex and reduced tip stress
- Tuned torsion zone for maximum flex and reduced tip stress
- CVM premium quality tool steel for strength and durability
- Exact fit precision machined square tips for reduced cam-out
- Fit with a standard 1/4inch hex drive, impact-rated for power tool applications
- Minimum hardness tolerance of 61 RHC +/- 1
- 0.29inch product depth, 2.82inch product width, 4.66inch product height
- 2inch overall length
Technical Specifications
Bit Type
Square
Length
2"
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
#2
Product Range
TerminatorBlue Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
