Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.990 |
Product Information
Product Overview
70297 is a 40 piece TerminatorBlue impact bit set. TerminatorBlue bit is impact rated for power tools and rigorously heat-treated to produce a bit lasting 120 times the service life compared to standard bits. With TerminatorBlue Impact bit users get the tightest-fit precision-machined driver tips from the company that sets the standard for precision. Wiha's exact-fit tips eliminate excessive bit-wobble for increased driver accuracy. The result is a highly stable engagement with the screw head and a reduction in fastener cam-out that can lead to injury or damage to finished materials.
- Energy-absorbing Torsion Zone for 120 times performance over Wiha standard bits
- Computer-controlled heat treatment for 120 times service-life over Wiha standard bits
- Torsion Stabilizing Technology for reduced tip stress and a maximum flex torsion zone
- Exact fit precision machined tips for reduced cam-out
- CVM premium quality tool steel for strength and durability
- Universal 1/4" hex shank
- Impact rated for power tool applications
- Minimum hardness tolerance of 61 RHC +/- 1, stack-N-lock
- Closed box itself is 5.0 x 8.0 x 2.25
- 8inch product depth, 5inch product width, 2.25inch product height
Contents
Phillips #1, #2, #3x25mm, #1, #2, #3x50mm, #2x89mm, Square #1, #2, #3x25mm, #1, #2x50mm, #3x89mm, Torx T15, T20, T25, T30x25mm, T20, T25, T30, T40x50mm, T20, T25, T30x89mm (impact bits), Nut setter 5/16x76mm, Nut setter 3/8x76mm, bit holder 1/4x60mm.
Technical Specifications
40 Pieces of Phillips / Square / Torx Bits, Nut Setters and Bit Holder
No SVHC (16-Jul-2019)
TerminatorBlue Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate