Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
Product Information
Product Overview
70298 is a 2inch, 7 piece, TerminatorBlue impact bit set. It is constructed of an industrial grade engineered polymer and features a flip-top cover for easy bit access and multiple chambers to securely organize and store user bits. Terminate screws faster and with fewer broken bits. Wiha's TerminatorBlue Impact bit has proven toughest. TerminatorBlue bit is impact rated for power tools and rigorously heat-treated to produce a bit lasting 120 times the service life compared to standard bits. Wiha's specially designed torsion zone absorbs 30 times the impact energy compared to standard bits, allowing a maximum torsion flex that goes unmatched. With TerminatorBlue Impact bit user get the tightest-fit precision-machined driver tips from the company that sets the standard for precision. Wiha's exact-fit tips eliminate excessive bit-wobble for increased driver accuracy.
- Pocket-sized durable bit case for convenient portability
- Industrial-grade engineered polymer for durability, flip-top cover for easy bit access
- Multiple chambers for secure bit organization
- Energy-absorbing torsion zone for 30 times performance over standard bits
- Tuned torsion zone for maximum flex and reduced tip stress
- CVM premium quality tool steel for strength and durability
- Exact fit precision machined tips for reduced cam-out
- Fit with a standard 1/4inch hex drive
- Impact-rated for power tool applications
- Minimum hardness tolerance of 61 RHC +/- 1
Technical Specifications
#1, #2 Phillips, #1, #2 Square, T20, T25, T30 Torx Bits
No SVHC (16-Jul-2019)
TerminatorBlue Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate