
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 70486Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 02AH6310 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $51.900 |
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 70486Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 02AH6310 |
| Technical Datasheet | |
| Kit Contents | 6 Pieces of 1/4", 5/16", 3/8", 7/16", 1/2", 9/16" Color Coded Nut Setters |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
70486 is a 6 piece color coded magnet nut setter SAE set. It is designed with high-visibility color-coding and laser-engraved size callouts for quick and easy identification. The nut setters have a solid shaft to provide strength and durability for long-lasting repetitive use and are impact-rated for use in power tools. The nut setters feature industrial-strength magnets that securely retain fasteners to give user the freedom of one-handed work applications. It has a standard 1/4-inch hex drive and a 6-inch overall length, making it easy to work in limited access environments. The set includes standard SAE sizes: (1/4, 5/16, 3/8, 7/16, 1/2, 9/16-inch) for a wide variety of applications. Consisting of premium quality CrMo tool steel, the nut setters are precision-formed for exact-fit, and have a durable finish for corrosion protection. The socket openings feature a beveled rim for easy fastener engagement with a broached and smooth finish for prolonged life.
- High-visibility color coding for quick and easy size identification
- Impact rated to 700 in/lbs for maximum performance with Li-ion impact drivers
- Exact fit precision machined tip for reduced cam-out
- Standard 1/4-inch hex drive for universal application
- 6-inch overall length for extended reach
- Radiused corners for preventing fastener head round-off
- Durable black oxide finish for corrosion protection
- Broached and clear-coated openings for added corrosion protection
- Cold forged from chromium-molybdenum alloy steel (CrMo) for strength and durability
- 5.8inch product depth, 0.76inch product height and width, 6inch overall length
Technical Specifications
| Kit Contents | 6 Pieces of 1/4", 5/16", 3/8", 7/16", 1/2", 9/16" Color Coded Nut Setters |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
