
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 70487Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 61AK3478 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.070 |
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 70487Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 61AK3478 |
| Technical Datasheet | |
| Kit Contents | 6 Pieces of 8mm, 10mm, 11mm, 12mm, 13mm, 14mm Metric Nut Setters |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
70487 is a 6-piece color-coded magnetic nut setter metric set. It is designed with high-visibility color-coding and laser-engraved size callouts for quick and easy identification. The nut setters have a solid shaft to provide strength and durability for long-lasting repetitive use. Wiha color coded nut setters are impact-rated for use in power tools. The nut setters feature industrial-strength magnets that securely retain fasteners to give user the freedom of one-handed work applications. 6inch long magnetic nut setters come with a standard 1/4-inch hex drive making it easy to work in limited access environments. The set includes standard metric sizes: 8mm, 10mm, 11mm, 12mm, 13mm, and 14mm for a wide variety of applications. Wiha nut setters are built for a long duration. Color coded nut setters are made of premium quality CrMo tool steel and have a durable finish for corrosion protection.
- High-visibility color coding for quick and easy size identification
- Magnetic nut setters metric on standard 1/4-inch hex drive for universal application
- Exact fit precision machined tip for reduced cam-out
- Impacted rated to 700 in/lbs for maximum performance with Li-ion impact drivers
- Cold forged from Chromium-molybdenum alloy steel (CrMo) for strength and durability
- Broached and clear-coated openings for added corrosion protection
- Radiused corners for preventing fastener head round-off
- 10.25inch product depth, 4.25inch product height, 0.5inch product width
- 6inch overall length
Contents
6-pieces of standard metric sizes 8, 10, 11, 12, 13, 14mm nut setters.
Technical Specifications
| Kit Contents | 6 Pieces of 8mm, 10mm, 11mm, 12mm, 13mm, 14mm Metric Nut Setters |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
