Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No71480Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11J6459
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.520 |
Price for:Each
Minimum: 1
Multiple: 1
$42.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- #2, centrofix 1/4" quick release bit holder with bit phillips
- 1/4" quick release assembly
- For extreme precision minimal run out using power bits
- 2.4" long high precision, low run out fast production quick release bit holder
- Fits standard 1/4" hex drive shank tools
- Ideal for all power tool applications
- 0.8inch product depth, 2.8inch product width, 8.7inch product height
Technical Specifications
Drill Bit Size Imperial
0.25"
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
