Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No74126Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80R7560
Your Part Number
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
Price for:Each
Minimum: 1
Multiple: 1
$7.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
74126 is a Phillips bit. It has tips that are exact fit, precision machined to high tolerances, and are made from durable tool steel. The bit is hardened with computer-controlled heat treatment for maximum durability. Wiha Phillips bits are designed for applications requiring high wear resistance. Wiha Phillips bit has a universal fit for all standard bit holders and power tools. Wiha bit is guaranteed for its long-lasting performance in the toughest and most demanding applications.
- Precision machined exact fit Phillips tips
- Production quality designed 1/4" drive bits
- Through hardened for maximum durability
- High performance CRM-72 modified tool steel
- Guaranteed quality
- 8" depth, 2" width, 0.25" height
- 2.75" overall length
Technical Specifications
Bit Type
Phillips
Length
150mm
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
PH2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
