Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No74588Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28C2336
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.340 |
Price for:Each
Minimum: 1
Multiple: 1
$12.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Precision Machined Exact Fit Tips. Natural Steel Finish. Through hardened for Maximum Durability. WIHA CRM-72 High Performance Tool Steel. Made In Germany. Tip size: T20. Length: 152mm.
Technical Specifications
Bit Type
Torx
Length
150mm
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
