Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No74999Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.27T7266
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $83.920 |
Price for:Each
Minimum: 1
Multiple: 1
$83.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No74999Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.27T7266
Technical Datasheet
Kit Contents10 Pieces of 1/8", 9/64", 5/32", 3/16", 7/32", 1/4" Power Bits, Belt Loop Hold
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 10 piece MagicRing ball power bit belt pack set
- Wiha 2" (50mm) power bit sets
- Bits standard 1/4" hex drive
- Includes molded holder
- Exact fit precision machined
- 1inch product depth, 4.2inch product width, 7.3inch product height
Contents
71726 - MagicRing power bit 1/8" x 50mm, 71728 - MagicRing power bit 9/64" x 50mm, 71730 - MagicRing power bit 3.0mm x 50mm, 71732 - MagicRing power bit 5/32" x 50mm, 71734 - MagicRing power bit 3/16" x 50mm, 71736 - MagicRing power bit 7/32" x 50mm, 71738 - MagicRing power bit 1/4" x 50mm, 71740 - MagicRing power bit 4.0mm x 50mm, 71750 - MagicRing power bit 5.0mm x 50mm, 71760 - MagicRing power bit 6.0mm x 50mm, 91136 - Case bit holder.
Technical Specifications
Kit Contents
10 Pieces of 1/8", 9/64", 5/32", 3/16", 7/32", 1/4" Power Bits, Belt Loop Hold
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
