
Need more?
| Quantity | Price |
|---|---|
| 1+ | $176.950 |
Product Information
Product Overview
The 75977 from Wiha is an ESD safe micro bit set 68piece with ESD safe tweezers. The Wiha micro bits exact fit precision CNC machined made from Wiha chrome-vanadium-molybdenum tool steel ideal for precision electronic repair, assembly and precision tooling. The bits 28mm long for better handling with 4mm hex drive.
- Through hardened for best wear resistance
- Tapered ESD handle with rotating cap for precise control
Contents
0.8 to 4mm 9 slotted bits, #000 to #2 5 phillips bits, 0.7 to 4mm 8 hex metric bits 0.050 to 5/32 8 hex inch bits, PL1 to PL6 6 pentalobe bits, T1 to T20 12 TORX bits, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32 8 inch nut setter, 2.0, 2.5, 3.0, 3.5, 4.0, 4.5, 5.0, 5.5mm 8 metric nut setters, 1 micro bit 4mm to 1/4" drive bit adapter, 1 bit holding 100mm /4" long extension, 1 ESD safe precision handle, 1 ESD safe fine round point tweezers 3cSA, 1 rugged canvas storage / travel case.
Technical Specifications
Wiha Micro Bit Set, ESD Safe Precision Handle & Fine Round Point Tweezers, Extension, Adapter, Nuts
No SVHC (16-Jul-2019)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
