Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No79247Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28C2455
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $47.410 |
Price for:Each
Minimum: 3
Multiple: 3
$142.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No79247Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28C2455
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 79247 is a Security Torx® Bit Selector Set with magnetic 1/4" bit holder. The security bit can also be used as regular Torx bits. Torx is a 100% improvement in drive performance over other systems.
- Premium bits - exact fit precision machined
- Universal fit for all standard bit holders and power tools
- Special chrome-vanadium-molybdenum tool steel
- Virtually eliminates screw head cam-out
- Through hardened for best wear resistance
Applications
Maintenance & Repair
Contents
TR7, TR8, TR9, TR10, TR15, TR20, TR25, TR27, TR30, TR40 Bits and Holder.
Technical Specifications
Kit Contents
10-Pcs of TR7, TR8, TR9, TR10, TR15, TR20, TR25, TR27, TR30, & TR40 Bits & Holder
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
