Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No80250Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.28C2475
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $118.130 |
Price for:Each
Minimum: 1
Multiple: 1
$118.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No80250Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.28C2475
Technical Datasheet
Head Weight - Metric-
Head Weight - Imperial49oz
Handle TypeErgo Cushion Grip
Head Diameter2"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 2.0" face x 49oz dead blow hammer
- All Steel body for incredible durability, anti vibration ergo cushion grips
- Filled with environmentally safe steel shot
- Polyurethane 2.0" face are easy to replace, quick press fit and won't unscrew or loosen while in use
- Inexpensive replacement faces save user 10 to 90% over the life of a hammer
- 50.5inch product depth, 135inch product width, 365inch product height
- 14.4inch overall length
Technical Specifications
Head Weight - Metric
-
Handle Type
Ergo Cushion Grip
Product Range
-
Head Weight - Imperial
49oz
Head Diameter
2"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
