Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No92190Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.18X3611
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $377.970 |
Price for:Each
Minimum: 1
Multiple: 1
$377.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No92190Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.18X3611
Technical Datasheet
Kit Contents50-Pcs of 10 Slotted, 4 Phillips, 10 Nut, 10 Torx Drivers, 6 Metric Hex, 10 SAE Hex, 1 Chip Lifter
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Benchtop tool set includes 50 precision repair tools useful for a wide range of applications. Tools are stored in a benchtop storage rack for organization and easy tool selection.
- Slotted: 0. 8, 1, 1. 2, 1. 5, 1. 8, 2, 2. 5, 3, 3. 5, 4mm
- Phillips: #000, #00, #0, #1
- Metric hex: 1. 3, 1. 5, 2, 2. 5, 3mm
- SAE hex:. 028",. 035",. 050", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32"
- Torx: T1-T10
- Nut drivers: 1. 5, 1. 8, 2, 2. 5, 3, 3. 5, 4, 4. 5, 5, 5. 5mm
- Chip lifter
Technical Specifications
Kit Contents
50-Pcs of 10 Slotted, 4 Phillips, 10 Nut, 10 Torx Drivers, 6 Metric Hex, 10 SAE Hex, 1 Chip Lifter
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
