Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No92191Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42X4658
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $391.980 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$391.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No92191Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42X4658
Technical Datasheet
Kit ContentsScrewdriver Set(Slotted, Phillips, Metric Hex, SAE Hex, Torx, Nut Drivers, Chip Lifter)
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Precision screwdriver set includes 51 precision repair tools useful for a wide range of applications. Tools are stored in a molded storage tray with tool markings for organization and easy tool selection.
- Slotted: 0. 8, 1, 1. 2, 1. 5, 1. 8, 2, 2. 5, 3, 3. 5, 4mm
- Phillips: #000, #00, #0, #1
- Metric hex: 1. 3, 1. 5, 2, 2. 5, 3, 4mm
- SAE hex:. 028",. 035",. 050", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32"
- Torx: T1-T10
- Nut drivers:. 7,. 9, 1. 5, 1. 8, 2, 2. 5, 3, 4, 4. 5, 5, 5. 5mm
- 1mm x 2mm Chip lifter
Technical Specifications
Kit Contents
Screwdriver Set(Slotted, Phillips, Metric Hex, SAE Hex, Torx, Nut Drivers, Chip Lifter)
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
