Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part No10066123Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK9331
Product RangeESKV Cable Glands
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.390 |
| 25+ | $1.270 |
| 50+ | $1.200 |
| 100+ | $1.130 |
| 500+ | $1.060 |
| 1000+ | $0.992 |
| 2500+ | $0.922 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10066123Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK9331
Product RangeESKV Cable Glands
Thread SizeM25 x 1.5
Cable Diameter Min9mm
Thread Size - MetricM25 x 1.5
Cable Diameter Max17mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeESKV Cable Glands
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size
M25 x 1.5
Thread Size - Metric
M25 x 1.5
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
9mm
Cable Diameter Max
17mm
Gland Colour
Black
Product Range
ESKV Cable Glands
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
