Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part NoCOMBI 308/5/SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08X2279
Your Part Number
26 In Stock
26 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.520 |
| 5+ | $15.650 |
| 10+ | $14.920 |
| 25+ | $13.880 |
| 50+ | $12.940 |
| 100+ | $12.050 |
| 250+ | $11.100 |
Price for:Each
Minimum: 1
Multiple: 1
$16.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part NoCOMBI 308/5/SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08X2279
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric51mm
External Width - Metric85mm
External Depth - Metric85mm
IP RatingIP66
IP RatingIP66
Body ColorBlack
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial3.35"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
51mm
External Depth - Metric
85mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
-
Enclosure Material
Polypropylene (PP)
External Width - Metric
85mm
IP Rating
IP66
Body Color
Black
External Height - Imperial
2.01"
External Depth - Imperial
3.35"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
