Print Page
Image is for illustrative purposes only. Please refer to product description.

295 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.430 |
| 25+ | $0.410 |
| 50+ | $0.388 |
| 100+ | $0.369 |
| 250+ | $0.347 |
| 500+ | $0.305 |
| 1000+ | $0.277 |
Price for:Each
Minimum: 10
Multiple: 10
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part NoEMUG 20 BLK
Newark Part No.76R0258
Technical Datasheet
Thread SizeM20
MaterialPolyamide/Glass Fibre
Locknut Plating-
Thickness5mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size
M20
Locknut Plating
-
Product Range
-
Material
Polyamide/Glass Fibre
Thickness
5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
