Print Page
Image is for illustrative purposes only. Please refer to product description.

1,011 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.260 |
Price for:Each
Minimum: 1
Multiple: 1
$61.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISS
Manufacturer Part No1DSNCopy
Newark Part No.14T9254
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
1DSN is a 8-1/2" Industrial Inlaid® shear. It has nickel-plated blades and handles, forged from high-carbon steel. This particular shear sees extensive use in the poultry industry because of the sharp cutting edge, long blade life, comfortable handle rings, and SET-EASY® pivot.
- Used extensively in the poultry industry
- Precision ground blades for sharper cutting edges and longer blade life
- Hot drop-forged nickel-plated blades and handles are strong and durable
- Handle rings designed to comfortably fit users' hands
- Enlarged lower ring for increased comfort
- SET-EASY® pivot easily and securely adjusts to user preference
- 2.75inch blade length, 8.125inch overall length, 0.95inch overall height, 4.3inch overall width
- Nickel plated blade finish, sharp point style, full lifetime warranty
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
