Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WISS |
|---|---|
| Manufacturer Part No | 37NCopy |
| Newark Part No. | 27R0232 |
| Your Part Number | |
| Technical Datasheet |
700 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $55.690 |
Price for:Each
Minimum: 1
Multiple: 1
$55.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WISS |
|---|---|
| Manufacturer Part No | 37NCopy |
| Newark Part No. | 27R0232 |
| Technical Datasheet | |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
37N is a 7-1/8" industrial Inlaid® straight trimmer.
- Ideal for cutting various fabrics and upholstery
- Precision ground blades for sharper cutting edges and longer blade life
- Hot drop-forged nickel-plated blades and handles are strong and durable
- Handle rings designed to comfortably fit users' hands
- SET-EASY® pivot easily and securely adjusts to user preference
- 2.875inch blade length, 7.0inch overall length, 0.55inch overall height, 3.45inch overall width
- Nickel plated blade finish, black handle color
- Full lifetime warranty
- Suitable for general purpose applications
Technical Specifications
| SVHC | No SVHC (15-Jun-2015) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
