Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $51.560 |
Price for:Each
Minimum: 1
Multiple: 1
$51.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISS
Manufacturer Part No426NCopy
Newark Part No.15T6454
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
426N is a 6-1/4" industrial bent trimmer. hIt has thick, heavy-duty blades for cutting multiple layers or tough materials and is ideal for cutting upholstery, carpet, and drapery. The precision ground blades allow for sharper cutting edges and a longer blade life, and the hot dropped-forged nickel-plated construction is incredibly durable. Adjusts to user's preferences easily with the SET-EASY® Pivot adjustment, and comfortably fits your hands with the large handle rings.
- Perfect for a professional dressmaker or industrial use
- Primarily used for working with fabric and thread
- Precision ground blades for sharper cutting edges and longer blade life
- Hot drop-forged nickel-plated blades are strong and durable
- Handles made of coated high carbon steel
- SET-EASY® pivot easily and securely adjusts to user preference
- 2.375inch blade length, 6.25inch overall length, 0.65inch overall height, 3.45inch overall width
- Nickel plated blade finish, black handle color, fabric/thread cuts material types
- Full lifetime warranty, sharp point style
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
