Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISS
Manufacturer Part No764Copy
Newark Part No.10B4216
Also Known AsGTIN UPC EAN: 037103581167
Your Part Number
1,062 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.700 |
Price for:Each
Minimum: 1
Multiple: 1
$42.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISS
Manufacturer Part No764Copy
Newark Part No.10B4216
Also Known AsGTIN UPC EAN: 037103581167
Technical Datasheet
Blade Length1.25"
Scissor TypeSewing / Embroidery
Blade Length - Metric31.25mm
Overall Length - Metric105mm
Blade Length - Imperial1.25"
Overall Length - Imperial4.125"
Handle Material-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 764 is a 4-1/8-inch Sewing and Embroidery Scissor specially designed for intricate cutting, embroidery and fine needlework.
- Hot drop-forged and nickel-plated finish
- Ring handle
- Double sharp points
- Flat pattern
Applications
Maintenance & Repair
Technical Specifications
Blade Length
1.25"
Blade Length - Metric
31.25mm
Blade Length - Imperial
1.25"
Handle Material
-
SVHC
No SVHC (15-Jun-2015)
Scissor Type
Sewing / Embroidery
Overall Length - Metric
105mm
Overall Length - Imperial
4.125"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
