Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WISS |
|---|---|
| Manufacturer Part No | M5RCopy |
| Newark Part No. | 09B9700 |
| Also Known As | GTIN UPC EAN: 037103580252 |
| Your Part Number | |
| Technical Datasheet |
1,243 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.090 |
Price for:Each
Minimum: 1
Multiple: 1
$42.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WISS |
|---|---|
| Manufacturer Part No | M5RCopy |
| Newark Part No. | 09B9700 |
| Also Known As | GTIN UPC EAN: 037103580252 |
| Technical Datasheet | |
| Overall Length | 9.25" |
| Cutting Capacity Max | 1.65mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The M5R is a Metalmaster® Bulldog Snip for use with notching or trimming extra heavy stock and 16 gauge low carbon cold-rolled steel. The non-slip serrated jaw made of tough molybdenum steel.
- Withstands strain of cutting heavy stock and tight curves
- Spring-action for fast, effortless feed
- Handy hang-up hole
Applications
Maintenance & Repair
Technical Specifications
| Overall Length | 9.25" |
|---|---|
| Product Range | - |
| Cutting Capacity Max | 1.65mm |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
