Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOLFSPEED
Manufacturer Part NoC3M0065090DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98Y6016
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.610 |
| 10+ | $19.810 |
| 25+ | $17.000 |
| 50+ | $14.200 |
| 100+ | $13.200 |
| 250+ | $12.360 |
| 500+ | $12.120 |
Price for:Each
Minimum: 1
Multiple: 1
$22.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3M0065090DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98Y6016
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id36A
Drain Source Voltage Vds900V
On Resistance Rds(on)0.065ohm
Drain Source On State Resistance0.065ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Power Dissipation Pd125W
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.1V
Power Dissipation125W
Operating Temperature Max150°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
900V
Drain Source On State Resistance
0.065ohm
No. of Pins
3Pins
Rds(on) Test Voltage
15V
Power Dissipation
125W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Transistor Polarity
N Channel
Continuous Drain Current Id
36A
On Resistance Rds(on)
0.065ohm
Transistor Case Style
TO-247
Power Dissipation Pd
125W
Gate Source Threshold Voltage Max
2.1V
Operating Temperature Max
150°C
MSL
-
Technical Docs (1)
Alternatives for C3M0065090D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
