Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOLFSPEED
Manufacturer Part NoCAB450M12XM3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.21AH3192
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $941.410 |
| 5+ | $936.620 |
| 10+ | $931.810 |
| 25+ | $927.020 |
Price for:Each
Minimum: 1
Multiple: 1
$941.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCAB450M12XM3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.21AH3192
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Transistor PolarityDual N Channel
Channel TypeDual N Channel
Continuous Drain Current Id450A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.0026ohm
Drain Source On State Resistance2600µohm
Transistor Case StyleModule
Power Dissipation Pd-
No. of Pins-
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.5V
Power Dissipation-
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Medical
Technical Specifications
MOSFET Module Configuration
Half Bridge
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
2600µohm
Power Dissipation Pd
-
Rds(on) Test Voltage
15V
Power Dissipation
-
Product Range
-
Transistor Polarity
Dual N Channel
Continuous Drain Current Id
450A
On Resistance Rds(on)
0.0026ohm
Transistor Case Style
Module
No. of Pins
-
Gate Source Threshold Voltage Max
2.5V
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
