Print Page
2887
Mains Power Cord, NEMA 5-15R to Free End, 15 A, 125 VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOODS INDUSTRIES
Manufacturer Part No2887Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55C4379
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.110 |
| 6+ | $76.070 |
| 10+ | $73.510 |
| 25+ | $69.630 |
| 50+ | $64.310 |
| 100+ | $59.130 |
| 250+ | $54.490 |
Price for:Each
Minimum: 1
Multiple: 1
$81.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOODS INDUSTRIES
Manufacturer Part No2887Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55C4379
Technical Datasheet
Connector to ConnectorNEMA 5-15R to Free End
Cable Length - Metric-
Current Rating15A
Voltage Rating125VAC
Jacket Color-
Product Range-
Cable Length - Imperial-
SVHCTo Be Advised
Product Overview
Woodsr Yellow Jacketr Contractor Grade Extension Cord - 50 ft Woods' exclusive Yellow Jacketr compoundis more flexible and abrasion resistant atany temperature than standard vinyl compounds or blue cold weathercords. Yellow Jacketr cords are the best on thejob site, because they are three times as abrasionresistant as standard vinyl. PowerLite powerindicator plug glows when the cord has power. Extraheavy, clear molded plugs are rugged and durable.
Technical Specifications
Connector to Connector
NEMA 5-15R to Free End
Current Rating
15A
Jacket Color
-
Cable Length - Imperial
-
Cable Length - Metric
-
Voltage Rating
125VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate