Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150283FS73103Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel69AH4193RL
Cut Tape69AH4193
Product RangeWL-SMTW
Your Part Number
1,531 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 50+ | $1.200 |
| 100+ | $1.180 |
| 250+ | $1.140 |
| 500+ | $1.120 |
| 1000+ | $1.100 |
| 2500+ | $1.080 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150283FS73103Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel69AH4193RL
Cut Tape69AH4193
Product RangeWL-SMTW
Technical Datasheet
Product RangeWL-SMTW
LED ColorRed
Wavelength Typ730nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max150mA
Forward Current @ Test150mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd390mW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WL-SMTW
Wavelength Typ
730nm
Luminous Flux @ Test
-
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Color
Red
Viewing Angle
120°
Forward Current If Max
150mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
390mW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
