Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150353FS74500
Newark Part No.65AC4307
Product RangeWL-SMDC
Your Part Number
Technical Datasheet
1,528 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.570 |
| 10+ | $7.080 |
| 25+ | $7.070 |
| 50+ | $6.830 |
| 100+ | $6.590 |
| 250+ | $6.580 |
| 500+ | $5.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150353FS74500
Newark Part No.65AC4307
Product RangeWL-SMDC
Technical Datasheet
Product RangeWL-SMDC
LED ColorRed
Wavelength Typ730nm
Viewing Angle125°
Luminous Flux @ Test-
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test1.8V
Luminous Intensity @ Test-
Power Dissipation Pd2.1W
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WL-SMDC
Wavelength Typ
730nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Color
Red
Viewing Angle
125°
Forward Current If Max
700mA
Forward Voltage @ Test
1.8V
Power Dissipation Pd
2.1W
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability