Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540031EA4590Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH4262
Product RangeWL-TDRW
Your Part Number
179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.749 |
| 10+ | $0.637 |
| 100+ | $0.561 |
| 500+ | $0.549 |
| 1000+ | $0.538 |
| 2500+ | $0.527 |
| 10000+ | $0.516 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540031EA4590Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH4262
Product RangeWL-TDRW
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 (3mm)
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±22.5°
Dark Current100nA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWL-TDRW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
100nA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Diode Case Style
T-1 (3mm)
Angle of Half Sensitivity ±
22.5°
Operating Temperature Min
-40°C
Product Range
WL-TDRW
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
