Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1541141NAA570Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel95AC2613RL
Cut Tape95AC2613
Product RangeWL-STSW
Your Part Number
111 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.502 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.502 |
| 50+ | $0.393 |
| 100+ | $0.375 |
| 250+ | $0.357 |
| 500+ | $0.323 |
| 1000+ | $0.317 |
| 2500+ | $0.311 |
| 5000+ | $0.304 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1541141NAA570Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel95AC2613RL
Cut Tape95AC2613
Product RangeWL-STSW
Technical Datasheet
Wavelength Typ940nm
Viewing Angle150°
Power Consumption150mW
No. of Pins2Pins
Transistor Case Style1104
Product RangeWL-STSW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
940nm
Power Consumption
150mW
Transistor Case Style
1104
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Viewing Angle
150°
No. of Pins
2Pins
Product Range
WL-STSW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
