Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1541201NC3060Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel95AC2615RL
Cut Tape95AC2615
Product RangeWL-STRB
Your Part Number
398 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.466 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.466 |
| 50+ | $0.357 |
| 100+ | $0.339 |
| 250+ | $0.321 |
| 500+ | $0.287 |
| 1000+ | $0.282 |
| 2500+ | $0.276 |
| 5000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1541201NC3060Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel95AC2615RL
Cut Tape95AC2615
Product RangeWL-STRB
Technical Datasheet
Wavelength Typ940nm
Viewing Angle30°
Power Consumption150mW
No. of Pins2Pins
Transistor Case Style1206
Product RangeWL-STRB
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
940nm
Power Consumption
150mW
Transistor Case Style
1206
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Viewing Angle
30°
No. of Pins
2Pins
Product Range
WL-STRB
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
